Texas Instruments CD4076BMT

CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4076BMT.

Newark

Datasheet13 pages12 years ago
Datasheet13 pages15 years ago

Texas Instruments

Farnell

element14 APAC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments CD4076BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.4
Stock
238,727
220,535
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
600 ns
600 ns
Frequency
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4076BMT.

Related Parts

Texas InstrumentsCD4076BM
Texas Instruments Flip-Flop, Positive Edge Trigger, Quad Element, Single-Ended I/O, 16-Pin
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD40175BM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD4076BMT provided by its distributors.

CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC T/R
Positive Edge 20μA 180ns@15V,50pF Non-Inverting Tri-State 3V-18V 6.8mA Reset CD4000 CMOS 5pF 6.8mA 16MHz SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
SHIFT REGISTER, 4BIT, PIPO, SOIC-16; Logic Family / Base Number: CD4076B; Shift Register Function: Parallel to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 4bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; IC Output Type: Tri State; Logic IC Family: 4000B; Logic IC Base Number: 4076; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.