Texas Instruments CD4515BF3A

4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24
$ 29.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4515BF3A.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD4515BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.645
$ 1.027
Stock
37,168
544,209
Authorized Distributors
0
2
Case/Package
CDIP
PDIP
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
-
1
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Supply Type
-
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4514BF
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-CDIP -55 to 125
Texas InstrumentsCD4514BF3A
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-CDIP -55 to 125
Texas Instruments7703201JA
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4515BF3A provided by its distributors.

4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.