Texas Instruments 8102001CA

CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
$ 33.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8102001CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

CAD Models

Download Texas Instruments 8102001CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.12
$ 0.434
$ 0.434
Stock
24,279
220,474
220,474
Authorized Distributors
1
3
3
Frequency
-
-
-
Propagation Delay
1 µs
125 ns
125 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
CDIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD14538BF3A
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
Texas InstrumentsSE556J
Dual Precision Timer 14-CDIP -55 to 125
Texas InstrumentsTLC556MJB
Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8102001CA provided by its distributors.

CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
Monostable/Astable Multivibrator Single 14-Pin CDIP Tube
8102001Ca, Low-Power Monostable Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8102001CA.