Texas Instruments CD4097BME4

20-V, 8: 1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
$ 0.359
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BME4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
-13.70%

CAD Models

Download Texas Instruments CD4097BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.404
Stock
198,177
310,064
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
60 ns
60 ns
Turn-On Delay Time
650 ns
650 ns
Turn-Off Delay Time
440 ns
440 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4097BME4.

Related Parts

Texas InstrumentsCD4097BM
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD4097BME4 provided by its distributors.

20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Analog Multiplexer Single 8:1 24-Pin SOIC Tube
Logic - Signal Switches CMOS Analog Multipl/ Demultiplexer
CMOS DIFFERENTIAL 8-CHANNEL ANALOG MULTI<AZ
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:24; Leaded Process Compatible:Yes; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.