Texas Instruments CD4093BPW

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -55 to 125
$ 0.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments CD4093BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.265
Stock
369,033
896,138
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
130 ns
130 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BPW.

Related Parts

MC14093B Series 3 - 18 V Quad 2 Input NAND Schmitt Trigger - TSSOP-14
Texas InstrumentsCD4011BPWR
QUAD NAND GATE, 2I/P, TSSOP-14; LOGIC FA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
MC14011B Series 3 to 18 Vdc Quad 2-Input NAND Gate - TSSOP-14
NAND Gate MC140, 80ns@15V 50pF 3V 18V 8.8mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
Texas InstrumentsCD4011BPW
CMOS Quad 2-Input NAND Gate 14-TSSOP -55 to 125
Texas InstrumentsCD4011UBPWR
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 4V-12.5V

Descriptions

Descriptions of Texas Instruments CD4093BPW provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -55 to 125
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
CMOS QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Schmitt Trigger CD4093 EAR99 4000B logic gate circuit 130ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.6V-10.8V
IC, QUAD NAND GATE SCHMITT TRIG TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
3V~18V 4uA 4 130ns@15V,50pF NAND Gates TSSOP-14 Gates ROHS
LOGIC, 2-IN NAND SCHMTT TRIGG, 14TSSOP; Logic Type:NAND; Logic Case Style:TSSOP; No. of Pins:14; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4093; Logic IC Family:CD4000; Logic IC Function:Quad 2-Input NAND Schmitt-Triggers; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.