Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4011BEE4

Gate; PDIP; Nand Function Logic; 3 V (min.); 100MW; -55; +125; 5 Pf (typ.)
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011BEE4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages23 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
+103%

CAD Models

Download Texas Instruments CD4011BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.347
Stock
165,975
2,299,734
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
90 ns
90 ns
Low Level Output Current
1.5 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011BEE4.

Related Parts

Texas InstrumentsCD4011BE
Gate; NAND Function; 3 V (Min.); 100 mW; 5 pF (Typ.); PDIP; -55 deg
Texas InstrumentsCD4093BEE4
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsCD4011UBE
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
CMOS LOGIC, QUAD 2-INPUT NAND GATES WITH SCHMITT TRIGGER, PDIP-14, PB-FREE
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD4011BEE4 provided by its distributors.

GATE; PDIP; NAND FUNCTION LOGIC; 3 V (MIN.); 100MW; -55; +125; 5 PF (TYP.)
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4011BEE4