Texas Instruments CD4085BF3A

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-CDIP -55 to 125
$ 20.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4085BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD4085BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.706
$ 0.433
$ 0.433
Stock
51,934
896,326
896,326
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, OR
AND, Inverter, OR
AND, Inverter, OR
Number of Circuits
-
2
2
Number of Inputs
-
8
8
Propagation Delay
180 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
1.5 mA
1.5 mA
High Level Output Current
-4.2 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4086BF3A
CMOS Expandable 4-Wide 2-Input AND-O -INVE T Gate 14-CDIP -55 to 125
Texas InstrumentsCD4085BF
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-CDIP -55 to 125
Texas InstrumentsCD4019BF3A
CMOS Quad AND/O Select Gate 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4085BF3A provided by its distributors.

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-CDIP -55 to 125
620ns@ 5V,180ns@ 15V,250ns@ 10V 4 3V 18V 4.2mA AND-OR-Invert CD4000 -4.2mA DIP 3.56mm
AND-OR-Invert Gate 2-Element 2 Wide 2-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4085BF/3A