Texas Instruments CD4070BEE4

4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4070BEE4.

Texas Instruments

Datasheet30 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+9.46%

CAD Models

Download Texas Instruments CD4070BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.368
$ 0.368
Stock
76,064
991,629
991,629
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
100 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4070BEE4.

Related Parts

Texas InstrumentsCD4030BE
GATE, EXCLUSIVE-OR; PDIP; QUAD EXCLUSIVE-OR GATE LOGIC; 20V; 500MW; -55; +125
Texas InstrumentsCD4070BE
IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
CMOS LOGIC, QUAD 2-INPUT OR GATE, PDIP-14, PB-FREE
Texas InstrumentsCD4071BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments CD4070BEE4 provided by its distributors.

4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
100ns@ 15V,50pF 1 2 4 4 3V 18V 6.8mA XOR (Exclusive OR) CD4000 6.8mA PDIP-14 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.