Texas Instruments CD4069UBEE4

Hex Inverter, Cmos; 18 V (max.) Supply; 4.6V High Lvl O/p; 500MW; 10 Pf (typ.)
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBEE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
+19.22%

CAD Models

Download Texas Instruments CD4069UBEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.452
$ 0.452
Stock
215,290
2,614,950
2,614,950
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
110 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4069UBEE4.

Related Parts

Texas InstrumentsCD4009UBE
BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4009UBEE4
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Texas InstrumentsCD4502BE
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16
CMOS LOGIC, HEX SCHMITT-TRIGGER INVERTER, PDIP-14, PB-FREE
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4069UBEE4 provided by its distributors.

HEX INVERTER, CMOS; 18 V (MAX.) SUPPLY; 4.6V HIGH LVL O/P; 500MW; 10 PF (TYP.)
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14
6-ch, 3-V to 18-V inverters 14-PDIP -55 to 125
Inverter 6-Element CMOS 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4069UBEE4