Texas Instruments CD4066BF3A

20V, 1: 1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
$ 16.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet25 pages11 years ago
Datasheet25 pages15 years ago
Datasheet47 pages25 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments CD4066BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.484
$ 0.499
$ 0.499
Stock
55,720
437,303
437,303
Authorized Distributors
0
3
3
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
30 ns
30 ns
Turn-Off Delay Time
-
30 ns
30 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
5 µA
5 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsCD4016BF3A
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4016BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4066BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4066BF3A provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
CMOS QUAD BILATERAL SWITCH / Analog Switch Quad SPST 14-Pin CDIP Tube
CD4066BF3A TI DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066BF/3A
  • CD4066BF3A.