Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4016BF3A

20V, 1: 1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
$ 10.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4016BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4016BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.947
$ 0.42
$ 0.42
Stock
114,384
307,317
307,317
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
2
2
Number of Outputs
4
2
2
Number of Circuits
-
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD4016BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4066BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4066BF3A
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4016BF3A provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
CMOS QUAD BILATERAL SWITCH 14-CD "Bilateral, FET Switches 1 x 1:1 14-CDIP"
CMOS Quad Bilateral Switch / Analog Switch Quad SPST 14-Pin CDIP Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH CDIP14
5962-9064001CA QUAD BILATERAL SWITCH
CD4016B-MIL CMOS QUAD BILATERAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4016BF/3A
  • CD4016BF3A#