Texas Instruments CD4063BF

4-Bit Magnitude Comparators 16-CDIP -55 to 125
$ 18.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4063BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD4063BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.187
$ 0.473
$ 0.473
Stock
67,529
215,236
215,236
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCD40109BF
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-CDIP -55 to 125
Texas InstrumentsCD4027BF3A
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsCD4044BF3A
CMOS Quad NAND /S Latch with 3-State Outputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4063BF provided by its distributors.

4-Bit Magnitude Comparators 16-CDIP -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin CDIP Tube
Active High 18V 100¦ÌA CDIP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.