Texas Instruments CD4027BF3A

4000/14000/40000 Series Dual Positive Edge Triggered J-k Flip-flop Complementary Output CDIP16
$ 16.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4027BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD4027BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCD4027BF
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin CDIP Tube
Texas InstrumentsCD4013BF
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Texas InstrumentsCD4013BF3A
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4027BF3A provided by its distributors.

4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin CDIP Tube
CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125
Positive edge 20μA 90ns@ 15V,50pF Antiphase,Non-inverting complementary 2 3V 18V 24mA Set(Preset) and Reset CD4000 5pF 24mA 24MHz CDIP-16 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4027BF-3A
  • CD4027BF/3A