Texas Instruments CD40109BF

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-CDIP -55 to 125
$ 20.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD40109BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.774
$ 0.438
$ 0.438
Stock
85,670
490,844
490,844
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
4
4
4
Propagation Delay
240 ns
240 ns
240 ns
Data Rate
-
10 Mbps
10 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4504BF3A
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD40109BF provided by its distributors.

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-CDIP -55 to 125
Voltage Level Shifter 4-CH Unidirectional 16-Pin CDIP Tube
Quad Low-To-High Voltage Level Shifter Rohs Compliant: Yes
4000/14000/40000 SERIES QUAD 1-BIT DRIVER TRUE OUTPUT CDIP16
CMOS QUAD LOW-TO-HIGH VOLTAGE LE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40109BF.