Texas Instruments CD4060BPW

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4060BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.259
$ 0.259
Stock
181,837
679,401
679,401
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4060BPW.

Related Parts

Texas InstrumentsCD4020BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Texas InstrumentsCD4020BPW
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Texas InstrumentsCD4040BPW
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
125ns 1 1 3V 18V Binary Counter 4000 TSSOP-16 SMD mount,glue mount 4.5mm(width)*1.05mm(height)
Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4060BPW provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP Tube
LOGIC, BINARY COUNT/DIV/OSC, 16TSSOP; Famille Logique/ Numéro de base: CD4060; Type de compteur: Binaire en cascade à report / Diviseur; Fréquence, horloge: 24MHz; Comptage max: 16383; Type de boîtier CI logique: TSSOP; Nombr
LOGIC, BINARY COUNT/DIV/OSC, 16TSSOP; Logic Family / Base Number:CD4060; Counter Type:Ripple Carry Binary / Divider; Clock Frequency:24MHz; Count Maximum:16383; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4060; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Count Max:14; Logic IC Base Number:4060; Logic IC Function:14-Stage Ripple Carry Binary Counter / Divider and Oscillator; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4060BPW .