Texas Instruments CD4040BPW

CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4040BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4040BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.273
$ 0.273
Stock
169,111
275,833,965
275,833,965
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
12 MHz
12 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4040BPW.

Related Parts

Texas InstrumentsCD4060BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Texas InstrumentsCD4020BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Texas InstrumentsCD4060BPWRG4
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R
125ns 1 1 3V 18V Binary Counter 4000 TSSOP-16 SMD mount,glue mount 4.5mm(width)*1.05mm(height)
74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4040BPW provided by its distributors.

CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Counter/Divider Single 12-Bit Binary UP 16-Pin TSSOP Tube
Tube Active e4 CD4040 logic counter 360ns 4.4mm 5V 0.03mA
TEXAS INSTRUMENTS CD4040BPWLOGIC, 12BIT BIN RIPPLE CNTR 16TSSOP
IC BINARY COUNTER 12BIT 16TSSOP
Counter ICs CMOS 12-St Ripple- Carry Bin
Logic IC, 3V-18V, TSSOP-16, SMD, 1.05mm H
CD4040B CMOS 12-STAGE RIPPLE-CAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.