Texas Instruments CD4059AMG4

CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4059AMG4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD4059AMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.39
Stock
114,359
142,727
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
16
16
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4059AMG4.

Related Parts

Texas InstrumentsCD4059AM
IC DIVIDER BY N 16-BIT 24SOIC / Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC
Texas InstrumentsCD74HC4059M96
High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
Texas InstrumentsSN74ALS561ADWR
IC COUNTER BIN 4BIT SYNCH 20SOIC / Counter Single 4-Bit Binary UP/Down 20-Pin SOIC T/R
Texas InstrumentsSN74ALS561ADW
18ns Tristate 1 1 4.5V 5.5V Binary Counter TTL SOIC-20 SMD mount 7.52mm(width)
onsemi74F569SC
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO20
Texas InstrumentsSN74ALS569ADW
16ns Tristate 1 1 4.5V 5.5V Binary Counter TTL SOIC-20 SMD mount 7.52mm(width)

Descriptions

Descriptions of Texas Instruments CD4059AMG4 provided by its distributors.

CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
Counter/Divider Single 5-Bit Decade Down 24-Pin SOIC Tube
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.