Texas Instruments CD4053BEE4

20V, 2: 1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BEE4.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+54.49%

CAD Models

Download Texas Instruments CD4053BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.449
$ 0.449
Stock
70,641
441,984
441,984
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
30 MHz
30 MHz
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
720 ns
720 ns
720 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BEE4.

Related Parts

Texas InstrumentsCD4053BE
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Texas InstrumentsCD4532BE
6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD4051BEE4
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4053BEE4 provided by its distributors.

20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDIP16
Analog Multiplexer Triple 2:1 16-Pin PDIP Tube
ANALOG MUX/DMUX, TRI 2 X 1, DIP-16
IC SWITCH SP8T-NCX3 240OHM 16DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.