Texas Instruments CD4051BEE4

20V, 8: 1, 1-channel, analog multiplexer 16-PDIP -55 to 125
$ 0.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BEE4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-10.18%

CAD Models

Download Texas Instruments CD4051BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.398
$ 0.398
Stock
307,273
420,547,337
420,547,337
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
20 ns
60 ns
60 ns
Turn-On Delay Time
720 ns
720 ns
720 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BEE4.

Related Parts

Texas InstrumentsCD4051BE
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD4512BE
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube / IC DATA SELECTOR 8CH 3ST 16-DIP
Texas InstrumentsCD4512BEE4
4000/14000/40000 SERIES 8 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16

Descriptions

Descriptions of Texas Instruments CD4051BEE4 provided by its distributors.

20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDIP16
Analog Multiplexer Single 8:1 16-Pin PDIP Tube
1 Circuit IC Switch 8:1 240Ohm 16-PDIP
ANALOG MUX/DMUX, 8 X 1, DIP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.