Texas Instruments CD4041UBE

1 38mA 3V~18V 38mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4041UBE.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Arrow Electronics

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-20.45%

CAD Models

Download Texas Instruments CD4041UBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.019
$ 30.899
$ 30.899
Stock
209,622
98,787
98,787
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
4
4
4
Number of Bits per Element
1
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
120 ns
120 ns
120 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4041UBE.

Related Parts

Texas InstrumentsSN74LS125AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74LS126AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD4041UBE provided by its distributors.

1 38mA 3V~18V 38mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDIP14
Buffer 4-CH Inverting/Non-Inverting Push-Pull CMOS 14-Pin PDIP Tube
CMOS quad true/complement buffer 14-PDIP -55 to 125
Texas Instruments Buffer, PDIP Package, 4-Channel, 14-Pin
IC, BUFFER/DRIVER/RECEIVER; Logic Family / Base Number: CD4041; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4041; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4041; Logic IC Base Number: 4041; Logic IC Function: Quad True/Complement Buffer; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4041UBE .
  • CD4041UBE.
  • CD4041UBE..