Texas Instruments CD4041UBF3A

20mA , 4 4 4 1 3V 18V 38mA Buffer, Line Driver 38mA CDIP-14 3.56mm
$ 30.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4041UBF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

Verical

CAD Models

Download Texas Instruments CD4041UBF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.899
$ 1.089
$ 1.089
Stock
70,137
192,806
192,806
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
120 ns
120 ns
120 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN54LS125AJ
Non-Inverting Tri-State Buffer/Line Driver, TTL, 4.5V-5.5V, 12mA/1mA, DIP, TH, 3.56mm H
Texas InstrumentsCD54HC125F3A
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4041UBF3A provided by its distributors.

20mA , 4 4 4 1 3V 18V 38mA Buffer,Line Driver 38mA CDIP-14 3.56mm
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14
CMOS Quad True Complement Buffer / Buffer 4-CH Inverting/Non-Inverting Push-Pull CMOS 14-Pin CDIP Tube
CMOS quad true/complement buffer 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4041UBF-3A
  • CD4041UBF/3A