Texas Instruments CD4029BMT

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4029BMT.

Texas Instruments

Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4029BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.238
$ 0.238
Stock
212,384
515,816
515,816
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4029BM
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BM96
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BMG4
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments CD4029BMT provided by its distributors.

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC T/R
LOGIC, UP/DWN COUNT, 16SO, RL250; Counter Type:Binary / BCD, Up / Down; Clock Frequency:11MHz; Count Maximum:15; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:11MHz; Count Max:4; Logic IC Base Number:4029; Logic IC Family:CD4000; Logic IC Function:Presettable Up-Down Binary or BCD-Decade Counter; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.