Texas Instruments CD4022BF

CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125
$ 18.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4022BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD4022BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.415
$ 0.721
$ 0.721
Stock
54,126
675,224
675,224
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
650 ns
650 ns
650 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD4017BF
CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Texas InstrumentsCD4020BF3A
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125
Texas InstrumentsCD4020BF
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4022BF provided by its distributors.

CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125
Counter/Divider Single 4-Bit Octal UP 16-Pin CDIP Tube
650ns 1 3V 18V Counter,Divider CD4000 DIP 3.56mm
IC BINARY COUNTER 4-BIT 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.