Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4021BM96E4

IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4021BM96E4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments CD4021BM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
172,657
1,048,289
1,048,289
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
120 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4021BM96E4.

Related Parts

Texas InstrumentsCD4021BM
IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4021BMG4
IC STATIC SHFT REG 8STG 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4014BM
IC STATIC SHFT REG 8STG 16SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD4021BM96E4 provided by its distributors.

IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
Register Logic IC; Shift Register Function:Parallel or Serial-In / Serial-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.