Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4030BPWR

OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4030BPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+19.05%

CAD Models

Download Texas Instruments CD4030BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.704
Stock
294,065
140,064
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
100 ns
100 ns
Low Level Output Current
3.4 mA
1.5 mA
High Level Output Current
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4030BPWR.

Related Parts

Texas InstrumentsCD4071BPWR
4-ch 2-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
100ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA OR Gate MC140 8.8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsCD4070BPW
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP
OR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
Texas InstrumentsCD4070BPWR
OR XOR CD4070 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4030BPWR provided by its distributors.

OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-TSSOP -55 to 125
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
100ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA XOR (Exclusive OR) CD4000 3.4mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.