Texas Instruments CD4019BEE4

CMOS Quad AND/O Select Gate 16-PDIP -55 to 125
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BEE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-23.75%

CAD Models

Download Texas Instruments CD4019BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.48
Stock
48,300
305,656,567
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
120 ns
120 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4019BEE4.

Descriptions

Descriptions of Texas Instruments CD4019BEE4 provided by its distributors.

CMOS Quad AND/O Select Gate 16-PDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT AND-OR GATE PDIP16
Gate / Inverter Logic IC; Logic Type:Quad AND / OR Select Gate; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.