Texas Instruments CD40192BE

CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40192BE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

DigiKey

LCSC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD40192BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.7
$ 0.7
Stock
508,924
620,489
620,489
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40192BE.

Related Parts

Texas InstrumentsCD4029BE
CMOS presetable up/down counter, PDIP-16, Texas Instruments CD4029BE
Texas InstrumentsCD4516BE
COUNTER, PRESETTABLE UP/DOWN; PDIP; UP/DOWN COUNTERS LOGIC; 20V; 500MW; -55; 20
Texas InstrumentsCD40193BE
CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD40192BE provided by its distributors.

CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Ic, Counter/Multiplier/Divider; Logic Family/Base Number:Cd40192; Counter Type:Bcd, Up/Down; Clock Frequency:11Mhz; Count Maximum:9; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40192BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40192BE .
  • CD40192BE.
  • CD40192BE..