Texas Instruments CD4018BF

Counter/Divider Single 5-Bit Binary UP 16-Pin CDIP Tube
$ 18.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4018BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4018BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.815
$ 0.654
$ 0.654
Stock
122,349
143,611
143,611
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
8.5 MHz
8.5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4017BF
CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Texas InstrumentsCD4020BF3A
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125
Texas InstrumentsCD4020BF
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4018BF provided by its distributors.

Counter/Divider Single 5-Bit Binary UP 16-Pin CDIP Tube
CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125
CD4018B-MIL CMOS PRESETTABLE DIV / Counter IC Element Bit
Capacitor 3V-18V DIP TH 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.