Texas Instruments CD40174BM

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40174BM.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-4.34%

CAD Models

Download Texas Instruments CD40174BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.369
$ 0.369
Stock
6,915,378
230,209
230,209
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
300 ns
300 ns
300 ns
Frequency
16 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40174BM.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74LV174ADR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsCD74HC174M
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD74HC174M96
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD40174BM provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
CMOS Hex D-Type Flip-Flop 16-SOIC -55 to 125
Positive Edge 4μA 100ns@15V 50pF Non-Inverting 1-Ch 3V-18V 6.8mA Master Reset CD4000 CMOS 5pF 6.8mA 16MHz SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
IC, LOGIC, HEX D-TYPE F-F, 16SOIC; Famille Logique/ Numéro de base: CD40174; Type de Flip-Flop: D; Temps de propagation: 50ns; Fréquence: 16MHz; Courant, sortie: 6.8mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16Bro
Ic, Logic, Hex D-Type F-F, 16Soic; Logic Family/Base Number:Cd40174; Flip-Flop Type:D; Propagation Delay:50Ns; Frequency:16Mhz; Output Current:6.8Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40174BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40174BM .