Texas Instruments CD74HC174M96

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC174M96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments CD74HC174M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.42
$ 0.42
Stock
256,272
245,934
245,934
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
250 ns
250 ns
250 ns
Frequency
-
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC174M96.

Related Parts

Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC174DR
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74AC174M
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC174M96 provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC T/R
High Speed CMOS Logic Hex D-Type Flip-Flops with eset 16-SOIC -55 to 125
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 5.2mA 5.2mA 10pF 2V~6V
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 10pF 5.2mA 35MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC174M96.