Texas Instruments CD74HC174M

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.865
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC174M.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Datasheet15 pages17 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC174M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 0.207
$ 0.207
Stock
265,408
256,272
256,272
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
250 ns
250 ns
250 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC174M.

Related Parts

Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC174DR
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74AC174M
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC174M provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC Tube
High Speed CMOS Logic Hex D-Type Flip-Flops with eset 16-SOIC -55 to 125
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 10pF 5.2mA 35MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, HEX D-TYPE F-F HS, 16SOIC; Famille Logique/ Numéro de base: 74HC174; Type de Flip-Flop: D; Temps de propagation: 13ns; Fréquence: 35MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broc
LOGIC, HEX D-TYPE F-F HS, 16SOIC; Logic Family / Base Number:74HC174; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:35MHz; Output Current:5.2mA; Logic Case Style:SOIC; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74174; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74174; Logic IC Base Number:74174; Logic IC Function:Hex D-Type Flip-Flop with Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC174M .