Texas Instruments CD4014BPW

IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4014BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Sierra IC

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments CD4014BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.373
Stock
219,195
200,301
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
320 ns
120 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4014BPW.

Related Parts

Texas InstrumentsCD4021BPWR
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4094BPWR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4021BPW
IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
NXP Semiconductors74HC4094PW,112
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments CD4014BPW provided by its distributors.

IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP Tube
320ns,160ns,120ns Push-pull type 1 1 3V 18V Parallel or Serial to Serial,Shift Register CD4000 TSSOP-16 SMD mount 4.4mm(width)*1.05mm(height)
LOGIC, STATIC SHFT REG 8STG, 16TSSOP; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:17MHz; Input Current Max:0.1µA; Logic IC Base Number:4014; Logic IC Family:CD4000; Logic IC Function:8-Stage Static Shift Register; Package / Case:TSSOP; Power Dissipation Ptot Max:100mW; Shift Register Function:Parallel to Serial, Serial to Serial; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.