Texas Instruments CD40147BPWR

ROHS3Compliant DUAL INVERTED GULL WING Priority Encoder -55C~125C 6.8mA 6.8mA 5mm 5V
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40147BPWR.

Texas Instruments

Datasheet12 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40147BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Texas InstrumentsCD4044BPWR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD14538BPW
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD40109BPWR
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD40147BPWR provided by its distributors.

ROHS3Compliant DUAL INVERTED GULL WING Priority Encoder -55C~125C 6.8mA 6.8mA 5mm 5V
Encoder 10 to 4 Priority CMOS 16-Pin TSSOP T/R
900ns@ 5V,400ns@ 10V,300ns@ 15V single-phase 4 10 1 3V 18V 6.8mA 6.8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
4000/14000/40000 SERIES 10-BIT ENCODER INVERTED OUTPUT PDSO16
IC PRIORITY ENCO 1X10:4 16-TSSOP
IC PRIORITY ENCOD 10X1:4 16TSSOP
IC BCD PRIORITY ENCODER 16-TSSOP
10-LINE TO 4-LINE BCD PRIORITY ENCODER
The CD40147B CMOS encoder features priority encoding of the inputs to ensure that only the highest-order data line is encoded. Ten data input lines (0-9) are encoded to four-line (8, 4, 2, 1) BCD. The highest priority line is line 9. All four output lines are logic 1 (VSS) when all input lines are logic 0. All inputs and outputs are buffered, and each output can drive one TTL low-power Schottky load. The CD40147B is functionally similar to the TTL54/74147 if pin 15 is tied low. The CD40147B types are supplied in 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.