Texas Instruments CD40106BMG4

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BMG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Inventory History

3 month trend:
+917%

CAD Models

Download Texas Instruments CD40106BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.224
$ 0.224
Stock
188,891
5,969,137
5,969,137
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BMG4.

Related Parts

HEX INVERTER, SOIC-14, INVERTER LOGIC, -0.5 TO +18V, +/- 10MA O/P, 500MW
Texas InstrumentsCD4069UBM96
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4502BM96
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC04DRG3
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD40106BMG4 provided by its distributors.

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.