Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4002BPW

NOR CD4002 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4002BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4002BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.238
Stock
226,566
59,890,629
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
90 ns
90 ns
Low Level Output Current
67 mA
4.2 mA
High Level Output Current
160 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4002BPW.

Related Parts

Texas InstrumentsCD4001BPWR
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4025BPWR
CMOS Triple 3-Input NOR Gate 14-TSSOP -55 to 125
Texas InstrumentsCD4025BPW
CD4025 R-PDSO-G14 4000B Tube logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
NOR 4001 e4 4000B logic gate circuit 80ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V
NXP Semiconductors74HC4002PW,112
NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP Bulk
NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD4002BPW provided by its distributors.

NOR CD4002 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
IC GATE NOR 2CH 4-INP 14TSSOP NOR Gate IC 2 Channel 14-TSSOP
LOGIC, DUAL 4IN NOR GATE, 14TSSOP; Logic IC Function:Dual 4-Input AND Gate; Logic IC Family:CD4000; Logic IC Base Number:4002; Max Output Current:6.8mA; Min Supply Voltage:3V; Max Supply Voltage:18V; Case Style:TSSOP; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.