Texas Instruments CD4541BPW

CMOS Programmable Timer - High Voltage Type (20V ating) 14-TSSOP -55 to 125
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-53.87%

CAD Models

Download Texas Instruments CD4541BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.328
Stock
253,870
528,286
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Quiescent Current
100 µA
100 µA
Low Level Output Current
12.6 mA
12.6 mA
Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BPW.

Related Parts

Texas InstrumentsCD14538BPW
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD14538BPWR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD4047BPWR
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4541BPW provided by its distributors.

CMOS Programmable Timer - High Voltage Type (20V ating) 14-TSSOP -55 to 125
Programmable Timer Single -55C 125C 14-Pin TSSOP Tube
IC OSC PROG TIMER 100KHZ 14TSSOP / Programmable Timer IC 100kHz 14-TSSOP
TEXAS INSTRUMENTS CD4541BPW LOGIC, PROGRAMMABLE TIMER HV, 14TSSOP
LOGIC, PROGRAMMABLE TIMER HV, 14TSSOP; Clock Frequency:6MHz; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:6MHz; Logic IC Base Number:4541; Logic IC Family:CD4000; Logic IC Function:Programmable Timer; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.