Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2430ZF128RTCR

IC Rf Txrx+mcu 802.15.4 48-VFQFN / Soc CC243X 8051 Cmos 48-PIN VQFN Ep T/r
$ 12.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430ZF128RTCR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet214 pages15 years ago
Datasheet5 pages19 years ago
Datasheet212 pages19 years ago
Datasheet2 pages20 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-4.11%

CAD Models

Download Texas Instruments CC2430ZF128RTCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.7
$ 14.617
Stock
168,303
255,559
Authorized Distributors
3
1
Case/Package
VQFN
VQFN EP
Number of Pins
48
48
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
26.7 mA
26.7 mA
Current - Transmitting
26.9 mA
26.9 mA
Sensitivity (dBm)
-92 dBm
-92 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2430ZF128RTCR.

Related Parts

Texas InstrumentsCC2531F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2531F128RHAT
ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R
Texas InstrumentsCC2531F256RHAR
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2430ZF128RTCR provided by its distributors.

IC RF TXRX+MCU 802.15.4 48-VFQFN / SOC CC243x 8051 CMOS 48-Pin VQFN EP T/R
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
IC, RF TXRX, 2400MHZ TO 2483.5MHZ, QFN48, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.