Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2640F128RSMT

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R

$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640F128RSMT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages16 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2640F128RSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 3.634
Stock
176,632
668,935
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 mbps
Interface
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
Current - Receiving
6.1 mA
6.1 mA
Current - Transmitting
9.1 mA
9.1 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
1.7 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2520RHDR
250Kbps 802.15.4 2.4GHz SPI QFN-28-EP(5x5) RF Transceiver ICs ROHS
Texas InstrumentsCC2530F128RHAT
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2520RHDTG4
Second generation 2.4 GHz ZigBee/IEEE 802.15.4 RF transceiver 28-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2640F128RSMT provided by its distributors.

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C, I²S, JTAG, SPI, UART 1.8V QFN SMD 950μm H
MCU, 32BIT, BLUETOOTH, 48MHZ, VQFN-32; Gamme de produit: SimpleLink Family CC264x Series Microcontrollers; Architecture: ARM Cortex-M3; Taille du Coeur du Microcontrôleur: 32bit; Taille de mémoire programme: 128KB; Taille mé
MCU, 32BIT, BLUETOOTH, 48MHZ, VQFN-32; Product Range:SimpleLink Family CC264x Series Microcontrollers; Architecture:ARM Cortex-M3; MCU Core Size:32bit; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:48MHz; No. of I/O's:10I/O's; MCU Case Style:VQFN; No. of Pins:32Pins; Embedded Interface Type:I2C, I2S, SPI, UART; MCU Applications:Bluetooth; Supply Voltage Min:1.8V; Supply Voltage Max:3.8V; MCU Family:SimpleLink; MCU Series:CC264x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2640F128RSMT .