Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2520RHDTG4

Second generation 2.4 GHz ZigBee/IEEE 802.15.4 RF transceiver 28-VQFN -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2520RHDTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet134 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet133 pages15 years ago
Datasheet28 pages20 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments CC2520RHDTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.35
Stock
25,583
446,258
446,258
Authorized Distributors
0
2
2
Frequency
2.4 GHz
-
-
Max Frequency
2.507 GHz
2.507 GHz
2.507 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Packaging
Tape & Reel (TR)
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Related Parts

Texas InstrumentsCC2500RGPR
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
Texas InstrumentsCC2510F32RHHR
2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
Texas InstrumentsCC2640F128RSMT
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2520RHDTG4 provided by its distributors.

Second generation 2.4 GHz ZigBee/IEEE 802.15.4 RF transceiver 28-VQFN -40 to 125
ZigBee/802.15.4 Modules 2507MHz 250Kbps 28-Pin VQFN EP T/R
IC RF TXRX+MCU 802.15.4 28-VFQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.