Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2640F128RSMR

97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V VQFN-32 SMD mount 1mm(height)

$ 3.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640F128RSMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages16 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2640F128RSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.634
$ 4.82
Stock
664,652
171,718
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
2.4 GHz
2.4 GHz
Data Rate
1 mbps
1 Mbps
Interface
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
Current - Receiving
6.1 mA
6.1 mA
Current - Transmitting
9.1 mA
9.1 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2650F128RSMR
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsCC2650F128RSMT
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsCC2650F128RHBT
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
NXP SemiconductorsMKW30Z160VHM4
Rf Microcontrollers - Mcu MKW30Z160VHM4/VQFN41R///TRAY Multiple Dp Bakeable
RF Transceiver GFSK 2.5V/3.3V 24-Pin QFN EP
RF Transceiver GFSK 3.3V 40-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments CC2640F128RSMR provided by its distributors.

97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V VQFN-32 SMD mount 1mm(height)
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(4x4) RF Transceiver ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2640F128RSMR.