Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2650F128RSMT

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R

$ 4.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650F128RSMT.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages16 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments CC2650F128RSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.505
$ 3.805
$ 3.805
Stock
199,049
284,207
284,207
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
48 MHz
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
1 Mbps
Interface
I2C, I2S, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
6.1 mA
6.1 mA
6.1 mA
Current - Transmitting
9.1 mA
9.1 mA
9.1 mA
Sensitivity (dBm)
-100 dBm
-100 dBm
-100 dBm
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
3.8 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCC2640F128RHBT
97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V QFN SMD mount 950μm(height)
Texas InstrumentsCC2640F128RHBR
HVQFN-32-EP(5x5) RF Transceiver ICs ROHS
Texas InstrumentsCC2640F128RSMR
97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V VQFN-32 SMD mount 1mm(height)
NXP SemiconductorsMKW30Z160VHM4
Rf Microcontrollers - Mcu MKW30Z160VHM4/VQFN41R///TRAY Multiple Dp Bakeable
Silicon LabBGM113A256V2R
93dBm 50m 2.4GHz 3.8V 2.4835GHz 1Mbps SPI,UART 2.4V SMD-36P SMD mount 15.73mm*9.15mm*1.9mm
RF Transceiver GFSK 2.5V/3.3V 24-Pin QFN EP

Descriptions

Descriptions of Texas Instruments CC2650F128RSMT provided by its distributors.

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
IC RF TXRX+MCU 802.15.4/BT 32QFN / Wireless MCU Targeting Bluetooth, Zigbee Remote Control Applications
SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
BT+ZigBee Module 2400MHz Medical 32-Pin VQFN EP T/R
Texas Instruments CC26xxSeries microcontroller, ARM Cortex M0, ARM Cortex M3kernel, 32needle, VQFNencapsulation
2.4Ghz Ultra Low Power Wireless Mcu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.