Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2630F128RHBR

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R

$ 2.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2630F128RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments CC2630F128RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.449
$ 4.01
$ 4.01
Stock
1,210,631
410,071
410,071
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
-
-
-
Data Rate
250 kbps
-
-
Interface
I2C, SPI, UART
-
-
Current - Receiving
6.1 mA
-
-
Current - Transmitting
9.1 mA
-
-
Sensitivity (dBm)
-100 dBm
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
MicrochipAT86RF232-ZX
RF TRANSCEIVER, 2.405GHZ-2.48GHZ, QFN-32; Frequency Min: 2.48GHz; Frequency Max: 2
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMC13201FC
RF Transceiver 2.7V 32-Pin QFN EP Tray
NXP SemiconductorsMC13202FCR2
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, HVQFN-EP

Descriptions

Descriptions of Texas Instruments CC2630F128RHBR provided by its distributors.

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 32-VQFN -40 to 85
IC RF TXRX+MCU 802.15.4 32VFQFN / IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC RF TXRX+MCU 802.15.4 32VFQFN
2.4 Ghz Soc Supporting 802.15.4
5dBm 6.1mA~9.1mA 802.15.4 5.9mA~6.1mA 6LoWPAN,Zigbee IC DSSS,O-QPSK 3.8V 250Kbps I²C,I²S,JTAG,SPI,UART 100dBm 1.8V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.