Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2650F128RHBR

QFN-32-EP(5x5) RF Transceiver ICs ROHS

$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650F128RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-7.64%

CAD Models

Download Texas Instruments CC2650F128RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 2.449
$ 2.449
Stock
426,001
1,272,189
1,272,189
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
-
250 kbps
250 kbps
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
-
6.1 mA
6.1 mA
Current - Transmitting
-
9.1 mA
9.1 mA
Sensitivity (dBm)
-
-100 dBm
-100 dBm
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments CC2650F128RHBR provided by its distributors.

QFN-32-EP(5x5) RF Transceiver ICs ROHS
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
5dBm 6.1mA~9.1mA 802.15.4,Bluetooth 5.9mA~6.1mA 6LoWPAN,Zigbee,Bluetooth V4.1 DSSS,GFSK,O-QPSK 3.8V 1Mbps I²C,I²S,JTAG,SPI,UART 100dBm 1.8V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.