Texas Instruments CC2560BYFVT

IC RF TXRX BLUETOOTH DSBGA / Single Chip Dual-Mode Bluetooth Module
$ 5.626
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2560BYFVT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.626
$ 3.3
Stock
127,066
145,431
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
54
54
Frequency
2.4 GHz
2.4 GHz
Data Rate
4 Mbps
4 Mbps
Interface
I2S, UART
I2S, UART
Current - Receiving
41.2 mA
41.2 mA
Current - Transmitting
41.2 mA
41.2 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
4.8 V
4.8 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2564BRVMR
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2560BRVMR
RF Transceiver Bluetooth Controller 76-VQFNP-MR
Texas InstrumentsCC2564BRVMT
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85

Descriptions

Descriptions of Texas Instruments CC2560BYFVT provided by its distributors.

IC RF TXRX BLUETOOTH DSBGA / Single Chip Dual-Mode Bluetooth Module
95dBm 2.402GHz 4.8V 2.48GHz 4Mbps I²S,UART 2.2V VQFNP-76 SMD mount 280μm(height)
Bluetooth® 4.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) 54-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.