Texas Instruments CC2560BYFVR

95dBm 2.402GHz 4.8V 2.48GHz 4Mbps I²S,UART 2.2V VQFNP-76 SMD mount 280μm(height)
$ 3.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2560BYFVR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.3
$ 5.626
Stock
145,431
127,066
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
54
54
Frequency
2.4 GHz
2.4 GHz
Data Rate
4 Mbps
4 Mbps
Interface
I2S, UART
I2S, UART
Current - Receiving
41.2 mA
41.2 mA
Current - Transmitting
41.2 mA
41.2 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
4.8 V
4.8 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2564BRVMR
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2560BRVMR
RF Transceiver Bluetooth Controller 76-VQFNP-MR
Texas InstrumentsCC2564BRVMT
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
NXP SemiconductorsMC13211
2.4GHz RF transceiver and 8-bit MCU with 16K of Flash for proprietary applications
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
91dBm 2.4GHz 5.5V 2.482GHz 1Mbps 2.4GHz I²C,I²S,SPI,UART 1.8V QFN SMD mount 7mm*7mm*550μm

Descriptions

Descriptions of Texas Instruments CC2560BYFVR provided by its distributors.

95dBm 2.402GHz 4.8V 2.48GHz 4Mbps I²S,UART 2.2V VQFNP-76 SMD mount 280μm(height)
Bluetooth® 4.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) 54-DSBGA -40 to 85
RF Transceiver Bluetooth Controller
CC2560B CC256X BLUETOOTH AND DUA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.