Texas Instruments CC2541F256RHAT

Rf Transceiver 99DBM, 2.402GHZ-2.48GHZ, 2MBPS, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1MM H
$ 3.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2541F256RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments CC2541F256RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.138
$ 3.17
Stock
727,840
1,185,441
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
Current - Receiving
17.9 mA
20.2 mA
Current - Transmitting
18.2 mA
18.2 mA
Sensitivity (dBm)
-94 dBm
-99 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2541F128RHAR
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
Texas InstrumentsCC2541F128RHAT
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2541F256RHAT provided by its distributors.

RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
RF TRANSCEIVER, 2.4GHZ, 3.6V, VQFN-40
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
RF TRANSCEIVER, 2.4GHZ, 3.6V, VQFN-40; Taux de transfert: 2Mbps; Modulation RF / IF: GFSK; Fréquence, min.: 2.379GHz; Fréquence, max..: 2.496GHz; Courant de réception: 17.9mA; Type de boîtier CI RF: VQFN; Nombre de broches: 40B
Rf Transceiver, 2.4Ghz, 3.6V, Vqfn-40; Data Rate:2Mbps; Rf/If Modulation:Gfsk; Frequency Min:2.379Ghz; Frequency Max:2.496Ghz; Receiving Current:17.9Ma; Rf Ic Case Style:Vqfn; No. Of Pins:40Pins; Supply Voltage Min:2V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2541F256RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2541F256RHAT .
  • CC2541F256RHAT.