Texas Instruments CC2541F256RHAR

Rf Transceiver 99DBM, 2.402GHZ-2.48GHZ, 2MBPS, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1MM H
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2541F256RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
+9.82%

CAD Models

Download Texas Instruments CC2541F256RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.138
Stock
1,092,091
703,089
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Current - Receiving
20.2 mA
17.9 mA
Current - Transmitting
18.2 mA
18.2 mA
Sensitivity (dBm)
-99 dBm
-94 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2541F128RHAR
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
Texas InstrumentsCC2541F128RHAT
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2541F256RHAR provided by its distributors.

RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
2 Mbps 2.4 - 2.5 GHz Bluetooth Class II Transceiver w/ 8051 MCU - VQFN -40
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
SYSTEM-ON-CHIP, BLUETOOTH, VQFN-40; Fréquence, min.: 2.379GHz; Fréquence, max..: 2.496GHz; Modulation RF / IF: GFSK; Taux de transfert: 2Mbps; Courant de réception: 17.9mA; Type de boîtier CI RF: VQFN; Nombre de broches: 40Broc
SYSTEM-ON-CHIP, BLUETOOTH, VQFN-40; Frequency Min:2.379GHz; Frequency Max:2.496GHz; RF / IF Modulation:GFSK; Data Rate:2Mbps; Receiving Current:17.9mA; RF IC Case Style:VQFN; No. of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:18.2mA; Output Power (dBm):0dBm; Sensitivity dBm:-94dBm; RF Transceiver Applications:2.4GHz Bluetooth Low Energy Systems, Leisure Equipment, Mobile Phone Accessories, Sports; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Modulation Type:GFSK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2541F256RHAR .
  • CC2541F256RHAR.