Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2538NF11RTQT

IC Rf Txrx+mcu 802.15.4 56-VFQFN / 6LOWPAN/802.15.4/ZIGBEE Soc 2507MHZ 250KBPS 56-PIN VQFN Ep T/r
$ 10.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538NF11RTQT.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2538NF11RTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.573
$ 8.126
Stock
133,017
427,235
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
56
56
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Current - Receiving
24 mA
24 mA
Current - Transmitting
34 mA
34 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsCC2538NF23RTQR
ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R
Texas InstrumentsCC2538SF23RTQR
ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R
Texas InstrumentsCC2538SF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2538NF11RTQT provided by its distributors.

IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
IC RF TXRX+MCU 802.15.4 56VFQFN "IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad"
32-bit Arm Cortex-M3 Zigbee, 6LoWPAN, and IEEE 802.15.4 wireless MCU with 512kB Flash and 32kB RAM 56-QFN -40 to 125
IC RF TXRX+MCU 802.15.4 56VFQFN
6Lowpan Zigbee 128Kb Wireless Mcu
Zigbee IC, 802.15.4, 6LoWPAN, 2.394GHz-2.507GHz, 250Kbps, I²C, JTAG, SPI, UART, USB, 2V-3.6V, 20mA-24mA/24mA-34mA, 97dBm, VQFN-56, SMD, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.