Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2538NF23RTQR

ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R
$ 7.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538NF23RTQR.

Official Datasheet11 years ago

Inventory History

3 month trend:
-11.85%

CAD Models

Download Texas Instruments CC2538NF23RTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.389
$ 10.211
Stock
472,700
128,978
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
56
56
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Current - Receiving
24 mA
24 mA
Current - Transmitting
34 mA
34 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCC2538SF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
Texas InstrumentsCC2538NF53RTQR
IC RF TXRX+MCU 802.15.4 56VFQFN / Powerful Wireless Microcontroller System-On-Chip
Texas InstrumentsCC2538NF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2538NF23RTQR provided by its distributors.

ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R
Zigbee IC 7dBm 24mA~34mA 20mA~24mA 6LoWPAN 802.15.4 2.394GHz 2.507GHz 250Kbps I²C JTAG SPI UART USB 97dBm 2V QFN SMD 950μm H
TELECOM CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 56; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.