What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CC2511F32RSPG3

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F32RSPG3.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet245 pages13 years ago
Datasheet244 pages15 years ago
Technical Drawing2 pages20 years ago
Datasheet28 pages20 years ago

CAD Models

Download Texas Instruments CC2511F32RSPG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.739
$ 4.739
Stock
85,387
350,390
350,390
Authorized Distributors
0
4
4
Frequency
2.4 GHz
-
-
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Case/Package
VQFN EP
QFN
QFN
Packaging
-
Digi-Reel®
Digi-Reel®
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F32RSPG3.

Related Parts

Texas InstrumentsCC2511F16RSPR
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Texas InstrumentsCC2540F128RHAR
93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR

Descriptions

Descriptions of Texas Instruments CC2511F32RSPG3 provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
802.15.4/ZigBee 2483.5MHz 500Kbps 36-Pin QFN Tray
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
RF AND BASEBAND CIRCUIT; Temperature Grade: OTHER; Terminal Form: NO LEAD; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.